
TEA6810V/C03,112 | |
|---|---|
DigiKey Part Number | TEA6810V/C03,112-ND |
Manufacturer | |
Manufacturer Product Number | TEA6810V/C03,112 |
Description | RF RECEIVER AM/FM 40VSOP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 40-VSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | AM/FM Car Radios | |
Current - Receiving | 35mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V, 8.1V ~ 8.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 40-VSO | |
Base Product Number |

