


TEA5757H/V1,518 | |
|---|---|
DigiKey Part Number | TEA5757H/V1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA5757H/V1,518 |
Description | RF RECEIVER AM/FM 44QFP |
Customer Reference | |
Detailed Description | STR RF Receiver AM, FM AM, FM PCB, Surface Mount 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | AM, FM | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Self Tuned Radio (STR) | |
Current - Receiving | 18.3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.5V ~ 12V | |
Operating Temperature | -15°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |

