
TEA2209T/1Y | |
|---|---|
DigiKey Part Number | 568-TEA2209T/1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA2209T/1Y |
Description | TEA2209T |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 2mA | |
Voltage - Supply | 0.4 ~ 14V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.09197 | £5,229.92 |
| Unit Price without VAT: | £2.09197 |
|---|---|
| Unit Price with VAT: | £2.51036 |

