
TEA2093TS/1Z | |
|---|---|
DigiKey Part Number | 568-TEA2093TS/1ZTR-ND - Tape & Reel (TR) 568-TEA2093TS/1ZCT-ND - Cut Tape (CT) 568-TEA2093TS/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2093TS/1Z |
Description | IC SYNC RECTIFIER CTRL 6-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 38V | |
Voltage - Supply | - | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.42815 | £1,284.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.61900 | £6.19 |
| 25 | £0.56000 | £14.00 |
| 100 | £0.49410 | £49.41 |
| 250 | £0.46280 | £115.70 |
| 500 | £0.44392 | £221.96 |
| 1,000 | £0.42838 | £428.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.45040 | £11.26 |
| 100 | £0.39630 | £39.63 |
| 250 | £0.37052 | £92.63 |
| 500 | £0.35496 | £177.48 |
| 1,000 | £0.34217 | £342.17 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

