
TEA1721BDB1065,598 | |
|---|---|
DigiKey Part Number | TEA1721BDB1065,598-ND |
Manufacturer | |
Manufacturer Product Number | TEA1721BDB1065,598 |
Description | EVAL BOARD FOR TEA1721 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TEA1721 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 5W | |
Voltage - Output | -3.3V, -12V | |
Current - Output | 400mA, 400mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 50kHz | |
Contents | Board(s) | |
Utilized IC / Part | TEA1721 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £286.32000 | £286.32 |
| Unit Price without VAT: | £286.32000 |
|---|---|
| Unit Price with VAT: | £343.58400 |

