
TEA1721ADB1061,598 | |
|---|---|
DigiKey Part Number | TEA1721ADB1061,598-ND |
Manufacturer | |
Manufacturer Product Number | TEA1721ADB1061,598 |
Description | EVAL BOARD FOR TEA1721 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TEA1721 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA, 400mA |
Manufacturer NXP USA Inc. | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 51kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part TEA1721 |
Power - Output 5W | Base Product Number |
Voltage - Output 3.3V, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £313.71000 | £313.71 |
| Unit Price without VAT: | £313.71000 |
|---|---|
| Unit Price with VAT: | £376.45200 |

