
TEA1533T/N1,118 | |
|---|---|
DigiKey Part Number | TEA1533T/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1533T/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 14SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 175kHz 14-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.7V ~ 20V |
Manufacturer NXP USA Inc. | Frequency - Switching 25kHz ~ 175kHz |
Series | Power (Watts) 250 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Power, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -20°C ~ 145°C (TJ) |
Output Isolation Isolated | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SO |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 11 V |

