
TEA1062AT/C4,112 | |
|---|---|
DigiKey Part Number | TEA1062AT/C4,112-ND |
Manufacturer | |
Manufacturer Product Number | TEA1062AT/C4,112 |
Description | IC TELECOM INTERFACE 16SO |
Customer Reference | |
Detailed Description | Telecom IC Low Voltage Transmission 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Low Voltage Transmission | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.4V | |
Current - Supply | 900µA | |
Power (Watts) | 454 mW | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

