Similar

TDF8546J/N2,112 | |
|---|---|
DigiKey Part Number | 568-12150-5-ND |
Manufacturer | |
Manufacturer Product Number | TDF8546J/N2,112 |
Description | IC AMP CLASS AB QUAD 25W DBS27P |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB DBS27P |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 25W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | DBS27P | |
Package / Case | 27-SIP, Formed Leads | |
Base Product Number |


