
TDF5140AT/C1,118 | |
|---|---|
DigiKey Part Number | TDF5140AT/C1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF5140AT/C1,118 |
Description | IC MOTOR DRIVER 4V-18V 20SO |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 20-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 1.7V ~ 20V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

