
TDA9995HL/C1,551 | |
|---|---|
DigiKey Part Number | TDA9995HL/C1,551-ND |
Manufacturer | |
Manufacturer Product Number | TDA9995HL/C1,551 |
Description | IC VID HDMI 1.3 SMART SW 100LQFP |
Customer Reference | |
Detailed Description | Video Switch IC I2C HDMI 1.3a 100-LQFP (14x14) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.3a | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

