Image for TDA9984AHW/15C185; is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA9984AHW/15C185;

DigiKey Part Number
TDA9984AHW/15C185;-ND
Manufacturer
Manufacturer Product Number
TDA9984AHW/15C185;
Description
IC VIDEO HDMI 1.3 TRANS 80HTQFP
Customer Reference
Detailed Description
Video Transmitter IC I2C HDMI 1.3 80-HTQFP (12x12) Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Transmitter
Applications
Consumer Video
Standards
HDMI 1.3
Control Interface
I2C
Voltage - Supply
1.8V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types