
TDA9984AHW/15C185, | |
|---|---|
DigiKey Part Number | TDA9984AHW/15C185,-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9984AHW/15C185, |
Description | IC VIDEO HDMI 1.3 TRANS 80HTQFP |
Customer Reference | |
Detailed Description | Video Transmitter IC I2C HDMI 1.3 80-HTQFP (12x12) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Transmitter | |
Applications | Consumer Video | |
Standards | HDMI 1.3 | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |

