
TDA9965HL/C3,118 | |
|---|---|
DigiKey Part Number | 568-3612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9965HL/C3,118 |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | CCD (Charged Coupled Device) 12 b 30M Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCD (Charged Coupled Device) | |
Number of Channels | 1 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 30M | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

