
TDA9955HL/17/C1,51 | |
|---|---|
DigiKey Part Number | TDA9955HL/17/C1,51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9955HL/17/C1,51 |
Description | IC DAS/ADC/DAC SPECIAL 100-LQFP |
Customer Reference | |
Detailed Description | ADC, Video 8 b 170M Serial 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, Video | |
Number of Channels | 2 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 170M | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.75V ~ 1.85V, 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

