
TDA9886T/V5,118 | |
|---|---|
DigiKey Part Number | TDA9886T/V5,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9886T/V5,118 |
Description | IC VIDEO DEMODULATOR 24SO |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C NTSC, PAL, SECAM 24-SO Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

