
TDA9886HN/V5,118 | |
|---|---|
DigiKey Part Number | TDA9886HN/V5,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9886HN/V5,118 |
Description | IC VIDEO DEMODULATOR 32HVQFN |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C NTSC, PAL, SECAM 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

