
TDA9881HN/V5,118 | |
|---|---|
DigiKey Part Number | TDA9881HN/V5,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9881HN/V5,118 |
Description | IC VIDEO DEMODULATOR 32HVQFN |
Customer Reference | |
Detailed Description | Video Demodulator IC Logic 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Category | Control Interface Logic |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Function Demodulator | Supplier Device Package 32-HVQFN (5x5) |
Applications Consumer Video | Base Product Number |

