
TDA9875AH/V2,557 | |
|---|---|
DigiKey Part Number | TDA9875AH/V2,557-ND |
Manufacturer | |
Manufacturer Product Number | TDA9875AH/V2,557 |
Description | IC DEMODULATOR 64QFP |
Customer Reference | |
Detailed Description | Audio Demodulator 2 Channel 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-QFP (14x14) | |
Base Product Number |

