


TDA8941P/N1,112 | |
|---|---|
DigiKey Part Number | 568-3459-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8941P/N1,112 |
Description | IC AMP CLASS AB MONO 1.5W 8DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA8941P/N1,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 16Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |

