
TDA8931T/N1,118 | |
|---|---|
DigiKey Part Number | TDA8931T/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8931T/N1,118 |
Description | IC AMP CLASS D MONO 22W 20SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 22W x 1 @ 4Ohm | |
Voltage - Supply | 12V ~ 35V, ±6V ~ 17.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

