
TDA8925ST/N1,112 | |
|---|---|
DigiKey Part Number | 568-3469-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8925ST/N1,112 |
Description | IC AMP CLASS D STEREO 20W 17RDBS |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 17-RDBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 6Ohm | |
Voltage - Supply | ±7.5V ~ 30V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 17-RDBS | |
Package / Case | 17-SIP Formed Leads | |
Base Product Number |

