Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D DBS23P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8922CJ/N1,112

DigiKey Part Number
568-8758-5-ND
Manufacturer
Manufacturer Product Number
TDA8922CJ/N1,112
Description
IC AMP D MONO/STEREO 155W DBS23P
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D DBS23P
Datasheet
 Datasheet
EDA/CAD Models
TDA8922CJ/N1,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
155W x 1 @ 8Ohm; 75W x 2 @ 6Ohm
Voltage - Supply
±12.5V ~ 32.5V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
DBS23P
Package / Case
23-SIP Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.