ADC 10 b 18M Parallel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8784HL/C4,118

DigiKey Part Number
TDA8784HL/C4,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8784HL/C4,118
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Customer Reference
Detailed Description
ADC 10 b 18M Parallel 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC
Number of Channels
1
Resolution (Bits)
10 b
Sampling Rate (Per Second)
18M
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types