10 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8777HL/14/C1,15

DigiKey Part Number
568-3603-ND
Manufacturer
Manufacturer Product Number
TDA8777HL/14/C1,15
Description
IC DAC 10BIT 48-LQFP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
3
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±1.8 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types