


TDA8771AH/C1,557 | |
|---|---|
DigiKey Part Number | 568-1217-ND |
Manufacturer | |
Manufacturer Product Number | TDA8771AH/C1,557 |
Description | IC DAC 8BIT 44-PQFP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

