8 Bit Digital to Analog Converter 3 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 3 44-PQFP (10x10)
44-QFP,SOT307-2

TDA8771AH/C1,551

DigiKey Part Number
TDA8771AH/C1,551-ND
Manufacturer
Manufacturer Product Number
TDA8771AH/C1,551
Description
IC DAC 8BIT 44-PQFP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 3 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
3
Settling Time
15µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types