
TDA8754HL/11/C1,55 | |
|---|---|
DigiKey Part Number | 568-3594-ND |
Manufacturer | |
Manufacturer Product Number | TDA8754HL/11/C1,55 |
Description | IC DAS/ADC/DAC SPECIAL 144-LQFP |
Customer Reference | |
Detailed Description | ADC, Video 8 b 110M Serial 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | ADC, Video | |
Number of Channels | 2 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 110M | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

