Amplifier IC 4-Channel (Quad) Class AB 37-PDBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8589AJ/N3,112

DigiKey Part Number
TDA8589AJ/N3,112-ND
Manufacturer
Manufacturer Product Number
TDA8589AJ/N3,112
Description
IC AMP CLASS AB QUAD 69W 37DBS
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 37-PDBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
69W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
I2C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
37-PDBS
Package / Case
37-SSIP Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.