TDA8579T/N1SU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 24,472
Unit Price: £8.49192

Similar


Rochester Electronics, LLC
In Stock: 391
Unit Price: £8.49192
Datasheet
0/2 Receiver 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8579T/N1SU

DigiKey Part Number
TDA8579T/N1SU-ND
Manufacturer
Manufacturer Product Number
TDA8579T/N1SU
Description
IC TRANSCEIVER 0/2 8SO
Customer Reference
Detailed Description
0/2 Receiver 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes