2/0 Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8574T/N1,512

DigiKey Part Number
TDA8574T/N1,512-ND
Manufacturer
Manufacturer Product Number
TDA8574T/N1,512
Description
IC DRIVER 2/0 16SO
Customer Reference
Detailed Description
2/0 Driver 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
6V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types