Amplifier IC 2-Channel (Stereo) Class B 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8566TH/N2,518

DigiKey Part Number
TDA8566TH/N2,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8566TH/N2,518
Description
IC AMP CLASS B STEREO 55W 20HSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class B 20-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class B
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
55W x 2 @ 2Ohm
Voltage - Supply
6V ~ 18V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HSOP
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types