
TDA8559T/N1,512 | |
|---|---|
DigiKey Part Number | 568-3480-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8559T/N1,512 |
Description | IC AMP AB MONO/STEREO 140MW 16SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 140mW x 1 @ 25Ohm; 35mW x 2 @ 32Ohm | |
Voltage - Supply | 1.9V ~ 30V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

