
TDA8552TS/N1,118 | |
|---|---|
DigiKey Part Number | 568-3479-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8552TS/N1,118 |
Description | IC AMP CLASS AB STER 1.4W 20SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.4W x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |

