Similar

TDA8551T/N1,112 | |
|---|---|
DigiKey Part Number | 568-3477-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8551T/N1,112 |
Description | IC AMP CLASS AB MONO 1.4W 8SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDA8551T/N1,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


