Amplifier IC 2-Channel (Stereo) Class AB 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8542AT/N1,512

DigiKey Part Number
568-3476-5-ND
Manufacturer
Manufacturer Product Number
TDA8542AT/N1,512
Description
IC AMP CLASS AB STEREO 1.5W 20SO
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-SO
Datasheet
 Datasheet
EDA/CAD Models
TDA8542AT/N1,512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.5W x 2 @ 8Ohm
Voltage - Supply
2.2V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types