TDA8541T/N1,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 696
Unit Price: £3.71000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8541T/N1,112

DigiKey Part Number
568-3475-5-ND
Manufacturer
Manufacturer Product Number
TDA8541T/N1,112
Description
IC AMP CLASS AB MONO 1.2W 8SO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TDA8541T/N1,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types