
TDA8444T/N4/G1,512 | |
|---|---|
DigiKey Part Number | TDA8444T/N4/G1,512-ND |
Manufacturer | |
Manufacturer Product Number | TDA8444T/N4/G1,512 |
Description | IC DAC 6BIT 16-SO |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 6 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 6 | |
Number of D/A Converters | 6 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 13.2V | |
Voltage - Supply, Digital | 4.5V ~ 13.2V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

