6 Bit Digital to Analog Converter 6 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8444AT/N4,112

DigiKey Part Number
TDA8444AT/N4,112-ND
Manufacturer
Manufacturer Product Number
TDA8444AT/N4,112
Description
IC DAC 6BIT 20-SO
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 6 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
6
Number of D/A Converters
6
Settling Time
-
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 13.2V
Voltage - Supply, Digital
4.5V ~ 13.2V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
-
Operating Temperature
-20°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types