RF Demodulator IC 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8296HN/C1,551

DigiKey Part Number
TDA8296HN/C1,551-ND
Manufacturer
Manufacturer Product Number
TDA8296HN/C1,551
Description
RF DEMODULATOR IC 40HVQFN
Customer Reference
Detailed Description
RF Demodulator IC 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Demodulator
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
-
Noise Figure
-
Current - Supply
65 mA
Voltage - Supply
1.1V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types