
TDA8037T/C1Y | |
|---|---|
DigiKey Part Number | TDA8037T/C1Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8037T/C1Y |
Description | IC INTERFACE SPECIALIZED 28SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Smart Card | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35020 | £350.20 |
| 2,000 | £0.33935 | £678.70 |
| 3,000 | £0.33392 | £1,001.76 |
| 5,000 | £0.32790 | £1,639.50 |
| 7,000 | £0.32439 | £2,270.73 |
| 10,000 | £0.32100 | £3,210.00 |
| Unit Price without VAT: | £0.35020 |
|---|---|
| Unit Price with VAT: | £0.42024 |

