
TDA8035HN/C1/S1QL | |
|---|---|
DigiKey Part Number | TDA8035HN/C1/S1QL-ND |
Manufacturer | |
Manufacturer Product Number | TDA8035HN/C1/S1QL |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £0.55159 | £270.28 |
| Unit Price without VAT: | £0.55159 |
|---|---|
| Unit Price with VAT: | £0.66191 |

