
TDA8025HN/C1,557 | |
|---|---|
DigiKey Part Number | TDA8025HN/C1,557-ND |
Manufacturer | |
Manufacturer Product Number | TDA8025HN/C1,557 |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 1.2V, 1.8V, 3V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £0.54851 | £1,343.85 |
| Unit Price without VAT: | £0.54851 |
|---|---|
| Unit Price with VAT: | £0.65821 |

