Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8025HN/C1,518

DigiKey Part Number
TDA8025HN/C1,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8025HN/C1,518
Description
IC INTFACE SPECIALIZED 32HVQFN
Customer Reference
Detailed Description
Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
Analog
Voltage - Supply
1.2V, 1.8V, 3V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types