Interface 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8002CT/A/C1,512

DigiKey Part Number
568-3515-5-ND
Manufacturer
Manufacturer Product Number
TDA8002CT/A/C1,512
Description
IC INTERFACE SPECIALIZED 28SO
Customer Reference
Detailed Description
Interface 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Analog
Voltage - Supply
3V ~ 6.5V
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.