
TDA7053AT/N2,118 | |
|---|---|
DigiKey Part Number | TDA7053AT/N2,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7053AT/N2,118 |
Description | IC AMP CLASS AB STER 550MW 16SO |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 550mW x 2 @ 16Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

