Amplifier IC 2-Channel (Stereo) Class AB 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7053A/N2,112

DigiKey Part Number
568-3491-5-ND
Manufacturer
Manufacturer Product Number
TDA7053A/N2,112
Description
IC AMP CLASS AB STEREO 1W 16DIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
TDA7053A/N2,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Volume Control
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-DIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.