
TDA7050T/N3,118 | |
|---|---|
DigiKey Part Number | TDA7050T/N3,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7050T/N3,118 |
Description | IC AMP AB MONO/STEREO 150MW 8SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 1 @ 64Ohm; 75mW x 2 @ 32Ohm | |
Voltage - Supply | 1.6V ~ 6V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

