
TDA5145TS/C1,518 | |
|---|---|
DigiKey Part Number | TDA5145TS/C1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA5145TS/C1,518 |
Description | IC MOTOR DRIVER 4V-18V 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 2.5A | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 1.7V ~ 16V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

