
TDA20142/2,557 | |
|---|---|
DigiKey Part Number | TDA20142/2,557-ND |
Manufacturer | |
Manufacturer Product Number | TDA20142/2,557 |
Description | IC VIDEO TUNER 28HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC 28-HVQFN (5x5) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (5x5) | |
Base Product Number |

